4194304-bit CMOS SRAM with 256K x 16 organization, offering a maximum access time of 55ns. This parallel memory component features a 2.5V/3V power supply range and operates from -20°C to 70°C. Packaged in a 44-pin TSOP2 (0.8mm pitch) with gull wing terminals, it supports common I/O and 3-state outputs.
Renesas HM62V16256CLTT-5 technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G44 |
| Length | 18.41mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Equivalence Code | TSOP44,.46,32 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 2.5/3V |
| Qualification Status | Not Qualified |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM62V16256CLTT-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.