1Mx8 Standard SRAM, featuring 83,886,080 bits of density and an access time of 55ns. This parallel SRAM operates with a 3V supply voltage, offering a supply voltage range of 2.7V to 3.6V. The component is housed in a 48-ball fine-pitch (0.75mm) PBGA package with a thin profile and rectangular shape. It supports common I/O and 3-state output characteristics, with a maximum operating temperature of 85°C and a minimum of -40°C.
Renesas HM62V8100LBPI-5SL technical specifications.
| Access Time-Max | 55ns |
| Density | 8388608b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PBGA-B48 |
| JESD-609 Code | e0 |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 1048576 |
| Number of Words Code | 1M |
| Organization | 1MX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TFBGA |
| Package Shape | Rectangular |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCHMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 0.75mm |
| Terminal Position | BOTTOM |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM62V8100LBPI-5SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.