
High-speed CMOS SRAM with 12ns access time, offering 256K x 16 organization for a total density of 4194304 bits. This parallel memory component operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 3.3V. Packaged in a 44-pin SOJ (Small Outline J-Lead) with a 1.27mm terminal pitch, it features a plastic package body and is designed for surface mounting.
Renesas HM62W16255HCJP-12 technical specifications.
| Access Time-Max | 12ns |
| Density | 4194304b |
| Height - Seated (Max) | 3.76mm |
| Length | 28.33mm |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX16 |
| Package Body Material | Plastic |
| Package Code | SOJ |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM62W16255HCJP-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
