Renesas HN27C1024HCC-85 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 85 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HN27C1024HCC-85 to view detailed technical specifications.
No datasheet is available for this part.