512K x 8 UVPROM, a 4Mbit CMOS electronic component, offers 100ns maximum access time. This through-hole, in-line packaged device operates from a 4.5V to 5.5V supply voltage. Featuring a ceramic package with a 2.54mm terminal pitch, it is designed for commercial temperature grades from 0°C to 70°C.
Renesas HN27C4001G-10 technical specifications.
| Access Time-Max | 100ns |
| Density | 4194304b |
| Height - Seated (Max) | 5.89mm |
| Length | 41.91mm |
| Max Operating Temperature | 70°C |
| Memory Type | UVPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Package Body Material | Ceramic |
| Package Code | WDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, WINDOWMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HN27C4001G-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.