Renesas HN29V2G74WT-30 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 15.4 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.06 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 25 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HN29V2G74WT-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.