128K x 8 CMOS EEPROM memory IC, offering 1048576 bits of data storage. Features a maximum access time of 150ns and a minimum data retention time of 10 years. Operates with a 5V programming voltage and a supply voltage range of 4.5V to 5.5V. Packaged in a 32-pin DIP (Dual In-line Package) with through-hole termination and a terminal pitch of 2.54mm. Suitable for commercial temperature grades, with an operating temperature range of 0°C to 70°C.
Renesas HN58C1001P-15 technical specifications.
| Access Time-Max | 150ns |
| Data Retention Time-Min | 10 |
| Density | 1048576b |
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T32 |
| Length | 41.9mm |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 131072 |
| Number of Words Code | 128K |
| Organization | 128KX8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Programming Voltage | 5V |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HN58C1001P-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.