Renesas HN58C256AFP85E technical specifications.
| Access Time-Max | 85ns |
| Package/Case | SOP |
| Density | 262144b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Renesas HN58C256AFP85E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.