32K x 8 EEPROM memory IC, offering 262144 bits of storage. Features a maximum access time of 100ns and a 5V operating voltage. This parallel memory component supports data polling and toggle bit functionality. Packaged in a 28-pin PDIP with a 2.54mm terminal pitch, it operates within a commercial temperature range of 0°C to 70°C. Endurance is rated at 100,000 cycles with a 10-year data retention minimum.
Renesas HN58C256AP-10 technical specifications.
| Access Time-Max | 100ns |
| Command User Interface | No |
| Data Polling | Yes |
| Data Retention Time-Min | 10 |
| Density | 262144b |
| Endurance | 100000Cycles |
| Height - Seated (Max) | 5.7mm |
| JESD-30 Code | R-PDIP-T28 |
| JESD-609 Code | e0 |
| Length | 35.6mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 30mA |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP28,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Page Size | 64Words |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Programming Voltage | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 20uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Toggle Bit | Yes |
| Width | 15.24mm |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HN58C256AP-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.