Renesas HN58C256AT85E technical specifications.
| Access Time | 85ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Renesas HN58C256AT85E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.