262144-bit CMOS EEPROM memory, organized as 32K x 8 bits, offering a maximum access time of 100ns. Features include data polling and a toggle bit for status indication. This parallel interface memory operates from a 5V supply voltage, with a maximum operating temperature of 70°C. Packaged in a 32-lead TSSOP with a 0.5mm terminal pitch, it is designed for surface mounting.
Renesas HN58C257AT-10 technical specifications.
| Access Time-Max | 100ns |
| Command User Interface | No |
| Data Polling | Yes |
| Data Retention Time-Min | 10 |
| Density | 262144b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G32 |
| JESD-609 Code | e0 |
| Length | 12.4mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 30mA |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Page Size | 64Words |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Programming Voltage | 5V |
| Qualification Status | Not Qualified |
| Ready/Busy | Yes |
| RoHS Compliant | No |
| Standby Current-Max | 20uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Toggle Bit | Yes |
| Width | 8mm |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HN58C257AT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.