
262144-bit CMOS EEPROM memory, organized as 32K x 8 bits, offering an 85ns maximum access time. This parallel interface memory operates from a 4.5V to 5.5V supply voltage, with a nominal 5V requirement. Features include data polling and ready/busy signals, with a 10ms maximum write cycle time. The component is housed in a 32-lead, 0.5mm pitch TSSOP package, suitable for surface mounting and rated for commercial temperature operation (0°C to 70°C).
Renesas HN58C257AT-85E technical specifications.
| Access Time-Max | 85ns |
| Command User Interface | No |
| Data Polling | Yes |
| Density | 262144b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G32 |
| Length | 12.4mm |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Moisture Sensitivity Level | 3 |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Page Size | 64Words |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Programming Voltage | 5V |
| Qualification Status | Not Qualified |
| Ready/Busy | Yes |
| RoHS Compliant | Yes |
| Standby Current-Max | 20uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Toggle Bit | Yes |
| Width | 8mm |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Renesas HN58C257AT-85E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
