256K-bit parallel EEPROM memory, organized as 32K x 8, features a 120ns maximum access time and 3V programming voltage. This CMOS component operates from 2.7V to 5.5V supply voltage, with a nominal 3V, and offers data retention for a minimum of 10 years. The 28-pin SOP package, measuring 18.3mm in length and 8.4mm in width with a 2.5mm maximum seated height, supports surface mounting with gull-wing terminals on a 1.27mm pitch. It includes data polling and toggle bit functionality, with a maximum supply current of 30mA and a standby current of 20uA. Endurance is rated at 100,000 cycles.
Renesas HN58V256AFP-12 technical specifications.
| Access Time-Max | 120ns |
| Command User Interface | No |
| Data Polling | Yes |
| Data Retention Time-Min | 10 |
| Density | 262144b |
| Endurance | 100000Cycles |
| Height - Seated (Max) | 2.5mm |
| JESD-30 Code | R-PDSO-G28 |
| JESD-609 Code | e0 |
| Length | 18.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP28,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Page Size | 64Words |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3/5V |
| Programming Voltage | 3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 20uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Toggle Bit | Yes |
| Width | 8.4mm |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HN58V256AFP-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.