This 8K x 8 EEPROM offers a 100ns maximum access time and operates from a 3V programming voltage with supply voltages ranging from 2.7V to 5.5V. Featuring a parallel interface, it supports data polling and toggle bit functionality. The component is housed in a 28-pin plastic small outline package with a 1.27mm terminal pitch, suitable for surface mounting. It boasts a data retention time of 10 years and an industrial temperature grade, operating between -40°C and 85°C.
Renesas HN58V65AFPI-10 technical specifications.
| Access Time-Max | 100ns |
| Command User Interface | No |
| Data Polling | Yes |
| Data Retention Time-Min | 10 |
| Density | 65536b |
| Height - Seated (Max) | 2.5mm |
| JESD-30 Code | R-PDSO-G28 |
| JESD-609 Code | e0 |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25mA |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 8192 |
| Number of Words Code | 8K |
| Organization | 8KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Page Size | 64Words |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3/5V |
| Programming Voltage | 3V |
| Qualification Status | Not Qualified |
| Ready/Busy | Yes |
| RoHS Compliant | No |
| Standby Current-Max | 5uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Toggle Bit | Yes |
| Width | 8.4mm |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HN58V65AFPI-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.