8K x 8 EEPROM memory IC, featuring 100ns maximum access time and 3V programming voltage. This CMOS component offers 65536 bits of density with an 8-bit memory width, organized as 8K words. It operates from a 2.7V to 5.5V supply voltage range and supports data polling and a toggle bit. The surface-mount device is housed in a 28-lead TSOP1 plastic package with a 0.55mm terminal pitch.
Renesas HN58V65AT-10 technical specifications.
| Access Time-Max | 100ns |
| Command User Interface | No |
| Data Polling | Yes |
| Data Retention Time-Min | 10 |
| Density | 65536b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G28 |
| JESD-609 Code | e0 |
| Length | 11.8mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 8192 |
| Number of Words Code | 8K |
| Organization | 8KX8 |
| Package Body Material | Plastic |
| Package Code | TSOP1 |
| Package Equivalence Code | TSSOP28,.53,22 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Page Size | 64Words |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3/5V |
| Programming Voltage | 3V |
| Qualification Status | Not Qualified |
| Ready/Busy | Yes |
| RoHS Compliant | No |
| Standby Current-Max | 5uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.55mm |
| Terminal Position | DUAL |
| Toggle Bit | Yes |
| Width | 8mm |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HN58V65AT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.