Renesas HN58V65AT-10SR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HN58V65AT-10SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.