4096-bit serial EEPROM with 512 x 8 organization, operating at up to 400kHz clock frequency. Features I2C/2-wire serial interface, 100,000 cycle endurance, and 10-year data retention. Housed in a plastic SOP-8 package with gull-wing terminals, this component supports supply voltages from 1.8V to 5.5V and operates within an industrial temperature range of -40°C to 85°C. Includes hardware write protection and a maximum supply current of 3mA.
Renesas HN58X2404SFPI technical specifications.
| Clock Frequency-Max (fCLK) | 400kHz |
| Data Retention Time-Min | 10 |
| Density | 4096b |
| Endurance | 100000Cycles |
| Height - Seated (Max) | 1.73mm |
| I2C Control Byte | 1010DDMR |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 4.89mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 3mA |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 512 |
| Organization | 512X8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | SERIAL |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Serial Bus Type | I2C |
| Standby Current-Max | 3uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.8V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 15ms |
| Write Protection | HARDWARE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HN58X2404SFPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.