4K x 8 I2C/2-Wire Serial EEPROM, 32768 bits density, CMOS technology, 900ns maximum access time. Features a 400kHz maximum clock frequency, 1.8V to 5.5V supply voltage range, and 15ms maximum write cycle time. Packaged in a plastic, rectangular SOP (Small Outline) package with 8 terminals, 1.27mm terminal pitch, and gull wing terminal form. Operates within a commercial temperature range of 0°C to 70°C.
Renesas HN58X2432FP technical specifications.
| Access Time-Max | 900ns |
| Clock Frequency-Max (fCLK) | 400kHz |
| Density | 32768b |
| Height - Seated (Max) | 1.73mm |
| JESD-30 Code | R-PDSO-G8 |
| Length | 5.02mm |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 4096 |
| Number of Words Code | 4K |
| Organization | 4KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | SERIAL |
| Qualification Status | Not Qualified |
| Serial Bus Type | I2C |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 15ms |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HN58X2432FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.