The HN58X24512FPI is an 8-bit serial EEPROM memory IC from Renesas, featuring 64K words of code and 65536 words of data. It operates within a supply voltage range of 1.8 to 5.5V and has a maximum supply current of 0.005mA. The device is rated for industrial temperatures, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOP8 package with a pin count of 8 and a terminal position of dual.
Renesas HN58X24512FPI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.05 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000003 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HN58X24512FPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.