Renesas HRW0202A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HRW0202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.