Renesas HRW0203A technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 500mV |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 125°C |
| Max Output Current | 200mA |
| Non-rep Pk Forward Current-Max | 2A |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 30V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HRW0203A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.