The HRW0203ATL-E is a single-phase general purpose rectifier diode with a maximum output current of 200mA and a maximum reverse voltage of 30V. It is manufactured by Renesas and has a rectangular package shape made of plastic. The diode element is made of silicon and has a schottky technology. The device is surface mountable and has a gull wing terminal form with a dual terminal position. The HRW0203ATL-E is not qualified according to JESD-30 standards and is not RoHS compliant.
Renesas HRW0203ATL-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JESD-30 Code | R-PDSO-G3 |
| Max Output Current | 200mA |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 30V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HRW0203ATL-E to view detailed technical specifications.
No datasheet is available for this part.