The HRW0203ATR-E is a general purpose rectifier diode with a maximum output current of 200mA and a reverse voltage of up to 30V. It features a SILICON diode element and a rectangular package made of plastic. The device is qualified for surface mount applications and has a gull wing terminal form with dual terminals. The operating temperature range is not specified, and the qualification status is not qualified.
Renesas HRW0203ATR-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JESD-30 Code | R-PDSO-G3 |
| Max Output Current | 200mA |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 30V |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HRW0203ATR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.