The HRW0502ATR-E is a single-phase SCHOTTKY rectifier diode with a maximum output current of 500mA and a reverse voltage of up to 20V. It features a rectangular package made of plastic and has a gull wing terminal form with dual terminals. The diode is suitable for surface mount applications and has a JESD-30 code of R-PDSO-G3. The device is not qualified according to the manufacturer's standards.
Renesas HRW0502ATR-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JESD-30 Code | R-PDSO-G3 |
| Max Output Current | 500mA |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 20V |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HRW0502ATR-E to view detailed technical specifications.
No datasheet is available for this part.