The HRW0702ATR-E is a single-phase rectifier diode with a maximum output current of 700mA and a reverse voltage of up to 20V. It features a Schottky technology and a small outline package made of plastic. The diode is suitable for surface mount applications and has a gull wing terminal form with dual position. The device is not qualified according to JESD-30 standards.
Renesas HRW0702ATR-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JESD-30 Code | R-PDSO-G3 |
| Max Output Current | 700mA |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 20V |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HRW0702ATR-E to view detailed technical specifications.
No datasheet is available for this part.