Renesas HS0-139RH-Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 2000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HS0-139RH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.