Renesas HS0-26C32RH-Q technical specifications.
| Number of Terminals | 16 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N16 |
| Number of Functions | 4 |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-PRF-38535 Class V |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS0-26C32RH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.