Renesas HS0-3530ARH-Q technical specifications.
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 80dB |
| Maximum Input Offset Voltage | 5@±15VmV |
| Maximum Input Offset Current | 0.03@±15VuA |
| Maximum Input Bias Current | 0.1@±15VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±3V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±5|±9|±12V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | ±15V |
| Cage Code | SAN34 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas HS0-3530ARH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.