
The HS1-139RH-Q is a 14-pin dual in-line package (DIP) comparator IC from Renesas, featuring four functions and operating over a temperature range of -55°C to 125°C. This device meets the stringent requirements of MIL-PRF-38535 Class V, ensuring high reliability in demanding applications. With a pin count of 14 and a terminal position of dual, this comparator IC is suitable for a variety of specialty logic applications.
Renesas HS1-139RH-Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 2000 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS1-139RH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.