Renesas HS1-1840ARH-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15.5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15.5 |
| Screening Level | MIL-PRF-38535 Class Q |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS1-1840ARH-8 to view detailed technical specifications.
No datasheet is available for this part.