The HS1-26CLV31RH-Q is a 16-pin dual-line driver IC from Renesas, operating within a temperature range of -55 to 125°C. It is designed to meet the MIL-PRF-38535 Class V screening level. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The IC features a standard input characteristic and is available in a DIP-16 package.
Renesas HS1-26CLV31RH-Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | MIL-PRF-38535 Class V |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS1-26CLV31RH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.