The HS1-26CT32RH-8 is a 16-pin DIP military-grade line receiver IC from Renesas, operating within a temperature range of -55 to 125 degrees Celsius. It features differential Schmitt trigger input characteristics and is designed for use in high-reliability applications. The device is packaged in a 16-pin DIP package and meets the requirements of MIL-PRF-38535 Class Q. It is a type of interface IC, specifically a line receiver, suitable for use in a variety of industrial and commercial applications.
Renesas HS1-26CT32RH-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-PRF-38535 Class Q |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS1-26CT32RH-8 to view detailed technical specifications.
No datasheet is available for this part.