The HS1B-0548RH-Q is a 16-pin DIP packaged military-grade multiplexer with a temperature grade of MILITARY and a screening level of MIL-PRF-38535 Class V. It operates between -55 and 125 degrees Celsius and has a nominal supply voltage of 15V. The device has 8 channels and a pin count of 16. It is manufactured by Renesas and packaged in a DIP format with a width of 7.62mm.
Renesas HS1B-0548RH-Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-PRF-38535 Class V |
| Number of Channels | 8 |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HS1B-0548RH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.