Renesas HS7B-1135RH-Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 1 |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HS7B-1135RH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.