Renesas HS9-1825ARH-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| Screening Level | MIL-PRF-38535 Class Q |
| RoHS | Yes |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS9-1825ARH-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.