The HS9-26C32RH-8 is a 16-pin DFP military-grade differential line receiver IC from Renesas. It operates within a temperature range of -55°C to 125°C and is designed to receive differential signals with characteristics of a Schmitt trigger. This IC is suitable for use in applications requiring high reliability and is compliant with the MIL-PRF-38535 Class Q screening level. The device has a nominal supply voltage of 5V and features 4 functions. It is packaged in a 16-pin DFP package with a width of 6.73mm.
Renesas HS9-26C32RH-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-PRF-38535 Class Q |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS9-26C32RH-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.