Renesas HS9-3530ARH/PROTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F10 |
| Width | 6.35 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HS9-3530ARH/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.