Renesas HS9-5104AEH-Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.285 |
| Length | 9.91 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 2 |
| Unity Gain BW-Nom | 8000 |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HS9-5104AEH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.