Renesas HS9-6664RH-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F28 |
| Width | 12.445 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Screening Level | MIL-PRF-38535 Class T |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HS9-6664RH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.