Renesas HSB276AYP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HSB276AYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.