Renesas HSD276AKRF-E technical specifications.
| Diode Capacitance-Max | 0.85pF |
| Diode Element Material | SILICON |
| Diode Type | MIXER |
| JESD-30 Code | R-PDSO-F2 |
| Max Operating Temperature | 125°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HSD276AKRF-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.