
Renesas HSL226KRF-E technical specifications.
| Average Rectified Current | 50mA |
| Capacitance | 2.8pF |
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 25V |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Reverse |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Renesas HSL226KRF-E to view detailed technical specifications.
No datasheet is available for this part.