Renesas HSM198STR-E technical specifications.
| Diode Capacitance-Max | 1.5pF |
| Diode Element Material | SILICON |
| Diode Type | MIXER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
Download the complete datasheet for Renesas HSM198STR-E to view detailed technical specifications.
No datasheet is available for this part.