High-reliability silicon rectifier diode, featuring a 110mA maximum output current and 40V repetitive peak reverse voltage. This general-purpose rectifier offers a maximum forward voltage of 1.2V and a fast 3ns reverse recovery time. Encased in a DO-34 glass package with axial wire terminals, it operates up to 175°C with 300mW maximum power dissipation.
Renesas HSS104 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Voltage-Max (VF) | 1.2V |
| JEDEC-95 Code | DO-34 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 175°C |
| Max Output Current | 110mA |
| Max Power Dissipation | 300mW |
| Non-rep Pk Forward Current-Max | 400mA |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 40V |
| Reverse Recovery Time-Max | 0.003us |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HSS104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.