The HSS104-E is a general purpose rectifier diode with a maximum power dissipation of 300mW and a maximum output current of 110mA. It has a round package shape with a glass body and a copper terminal finish. The diode element is made of silicon and has a reverse recovery time of 0.003us. The HSS104-E is not qualified and has a moisture sensitivity level of 1. It is not a surface mount device and has an axial terminal position. The device is RoHS compliant.
Renesas HSS104-E technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JEDEC-95 Code | DO-34 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e2 |
| Max Output Current | 110mA |
| Max Power Dissipation | 300mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| Reverse Recovery Time-Max | 0.003us |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas HSS104-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.