Renesas HSS104TA-E technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HSS104TA-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.