Renesas HVC131 technical specifications.
| Application(s) | SWITCHING |
| Diode Capacitance-Max | 0.8pF |
| Diode Capacitance-Nom | 0.8pF |
| Diode Element Material | SILICON |
| Diode Forward Resistance-Max | 1R |
| Diode Type | PIN |
| JESD-30 Code | R-PDSO-F2 |
| JESD-609 Code | e0 |
| Min Breakdown Voltage | 65V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reverse Test Voltage | 1V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | POSITIVE-INTRINSIC-NEGATIVE |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVC131 to view detailed technical specifications.
No datasheet is available for this part.