VHF BAND, 31.75pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, SC-79, 2 PIN
Renesas HVC306A technical specifications.
| Diode Cap Tolerance | 7.72% |
| Diode Capacitance Ratio-Min | 11 |
| Diode Capacitance-Nom | 31.75pF |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| Frequency Band | VERY HIGH FREQUENCY |
| JESD-30 Code | R-PDSO-F2 |
| Min Breakdown Voltage | 32V |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVC306A to view detailed technical specifications.
No datasheet is available for this part.