Renesas HVC350B technical specifications.
| Diode Cap Tolerance | 4.62% |
| Diode Capacitance Ratio-Min | 2.8 |
| Diode Capacitance-Nom | 16.25pF |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| JESD-30 Code | R-PDSO-F2 |
| JESD-609 Code | e0 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 15V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVC350B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.