
The HVC355BTRF is a single-element variable capacitance diode from Renesas. It has a minimum breakdown voltage of 15V and a capacitance ratio of 2.2. The diode is made of silicon and has a rectangular small outline package with a plastic body. It is designed for surface mount and has a dual terminal form with a tin finish. The diode is not qualified and is not RoHS compliant.
Renesas HVC355BTRF technical specifications.
| Diode Capacitance Ratio-Min | 2.2 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE |
| JESD-30 Code | R-PDSO-F2 |
| JESD-609 Code | e0 |
| Min Breakdown Voltage | 15V |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HVC355BTRF to view detailed technical specifications.
No datasheet is available for this part.
